TE Connectivity 20ER1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 20A |
| Current Rating | 20A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20ER1 to view detailed technical specifications.
No datasheet is available for this part.