TE Connectivity 20ERK1 technical specifications.
| Capacitance | 741nF |
| Current Rating | 20A |
| Depth | 45.2mm |
| Height | 52.6mm |
| Leakage Current | 280uA |
| Length | 97.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Phases | 1 |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | Yes |
| Series | RK |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20ERK1 to view detailed technical specifications.
No datasheet is available for this part.