TE Connectivity 20ESK6 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 20A |
| Current Rating | 20A |
| Depth | 57.2mm |
| ELV | Compliant |
| Inductance | 6.06mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20ESK6 to view detailed technical specifications.
No datasheet is available for this part.