
TE Connectivity 20ET1 technical specifications.
| Current | 20A |
| Height | 55.4mm |
| Lead Free | Lead Free |
| Length | 138mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20ET1 to view detailed technical specifications.
No datasheet is available for this part.
