
Single-phase EMI/RFI power line filter designed for AC applications, featuring a 20A current rating and a 250V AC voltage rating. This chassis-mount filter operates at 50/60 Hz, with inductance of 540µH and capacitance of 1.08µF. It includes quick connect terminations and is compliant with UL, CSA, and VDE standards, as well as RoHS and ELV requirements. The filter has a leakage current of 400µA and operates within a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 20VDK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 1.08uF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 97.8mm |
| ELV | Compliant |
| Inductance | 540uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 65.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 45.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VDK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
