This 250V 20A EMI filter is designed for AC applications and is compliant with ELV and RoHS regulations. It features a chassis mount with flanges and a quick connect termination. The filter has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is approved by UL, CSA, and VDE and is available in bulk packaging with 8 units per package.
TE Connectivity 20VP6 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 2F |
| Current | 20A |
| Current Rating | 20A |
| Depth | 57.2mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.