
General purpose power line filter designed for 50/60 Hz operation, rated for 250VAC and 20A maximum current. Features include 6mH inductance and 4.4µF capacitance, with a leakage current of 730µA. This chassis mount filter utilizes quick connect terminations and is UL approved, lead-free, and RoHS compliant. Operating temperature range is -10°C to 40°C.
TE Connectivity 20VQ1 technical specifications.
| Approvals | UL |
| Capacitance | 4.4uF |
| Package/Case | 168 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 52.6mm |
| ELV | Compliant |
| Inductance | 6mH |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Length | 168.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 3 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
