TE Connectivity 20VSB6 technical specifications.
| Capacitance | 1F |
| Current | 20A |
| Current Rating | 20A |
| Inductance | 900uH |
| Leakage Current | 750uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SB |
| Termination | Lug |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VSB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.