
TE Connectivity 20VV6 technical specifications.
| Approvals | UL |
| Current | 20A |
| Current Rating | 20A |
| Depth | 38.9mm |
| Leakage Current | 820uA |
| Length | 106.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 85.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VV6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.