TE Connectivity 20W1 technical specifications.
| Current | 20A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Series | W |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.