
8-position, straight receptacle kit for wire-to-wire connections. Features a copper alloy contact material with gold plating for 10Gbps data rates and a 500V voltage rating. Constructed with an aluminum body and nickel shell plating, this shielded connector offers IP67, waterproof, and dust-tight ratings. Operating temperature range is -65°C to 170°C, with electroless nickel plating on the shell. Designed for panel, bulkhead, and front-side nut mounting with crimp termination.
TE Connectivity 2102352-1 technical specifications.
| Assembly Length | 34.29mm |
| Body Material | Aluminium |
| Color | Silver |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| Depth | 34.29mm |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CeeLok FAS-T |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shell Size | 8 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
