TE Connectivity 2112DH1NF technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 28V |
| Maximum AC Switching Voltage | 120V |
| Maximum Switching Current | 10A |
| Mounting | Panel Mount |
| Termination Style | Solder Hook |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2112DH1NF to view detailed technical specifications.
No datasheet is available for this part.