Board Mount EMI Enclosures 32 x 32 x 6mm One-piece Cold Rolled Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Hole Size | 1.6mm |
| Product Depth | 32mm |
| Height | 6mm |
| Product Length | 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |