Board Mount EMI Enclosures 32 x 32 x 6mm One-piece Aluminum SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2118709-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Pieces | 1 |
| Material | Aluminum |
| Mounting | Surface Mount |
| Hole Size | 1.6mm |
| Product Depth | 32mm |
| Height | 6mm |
| Product Length | 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118709-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.