TE Connectivity 2122AH2SD technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 120V |
| Maximum Switching Current | 10A |
| Mounting | Chassis Mount |
| Termination Style | 8-Pin Circular Plug |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2122AH2SD to view detailed technical specifications.
No datasheet is available for this part.