TE Connectivity 2122DH1NF technical specifications.
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Depth | 38.6mm |
| ELV | Non-Compliant |
| Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2122DH1NF to view detailed technical specifications.
No datasheet is available for this part.