TE Connectivity 2122DH1NG technical specifications.
| Max Operating Temperature | 185 |
| Min Operating Temperature | -67 |
| Termination Type | SOLDER HOOK |
| Manufacturer Series | 2100 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2122DH1NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.