TE Connectivity 2122M45D technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Termination Type | CONNECTOR |
| Manufacturer Series | 7000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2122M45D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.