
The Thermofit 214A0 is a molded cable sleeve with a black and white color scheme. It is compliant with ELV regulations and is made from polyolefin material. This sleeve is designed for use in a wide temperature range of -30°C to 105°C. It is available in bulk packaging and is part of the Thermofit 214A0 series.
TE Connectivity 214A021-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A021-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.