
The Thermofit 214A0 is a molded cable sleeve with a black color and operating temperature range of -55°C to -135°C. It is compliant with ELV regulations and is made of polyolefin material. The sleeve is designed for through-hole mounting and has a straight orientation. It is part of the Thermofit 214A series and is not applicable for lead-free requirements.
TE Connectivity 214A042-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | -17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 214A042-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.