The Thermofit 214A0 is a molded cable assembly with a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is compliant with ELV regulations and is available in a straight orientation. The cable assembly is packaged in bulk and is not lead free. It is designed for use in applications where a high-temperature cable assembly is required.
TE Connectivity 214A052-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A052-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.