
5-position, 2-row right-angle receptacle with a 2.54mm lead pitch. Features gold-plated bronze female socket contacts rated for 2A current and 3A contact current. Housing is black with green insulation material, and the component offers a temperature range of -65°C to 125°C. Termination is solder, with a 3.2mm contact post length and 2.5um plating thickness. This stackable, RoHS compliant component is packaged in a box.
TE Connectivity 216604-5 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216604-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
