TE Connectivity 2176075-4 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0004 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.35 |
| Self Resonance Frequency | 9000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2176075-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.