
The Thermofit 222A1 cable sleeve is made from polyolefin material and is available in a molded package. It is compliant with ELV regulations and is suitable for use in temperatures ranging from -55°C to 105°C. The sleeve is packaged in bulk and is part of the Thermofit 222A1 series.
TE Connectivity 222A142-3/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222A1 |
| Wire/Cable Diameter | 0.902inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 222A142-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
