
The Thermofit 222F2 heat shrink is a molded polymer product with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The product has a wire/cable diameter of 12mm and is part of the Thermofit 222F2 series.
TE Connectivity 222F232-51-0 technical specifications.
| Body Material | Polymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polymer |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 222F2 |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222F232-51-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.