This heat shrink tubing is made from polymer material and is available in black color. It is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The tubing is packaged in bulk and has a wire/cable diameter of 0.961inch.
TE Connectivity 222F232-51/164-0 technical specifications.
| Body Material | Polymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Wire/Cable Diameter | 0.961inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222F232-51/164-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.