
The Thermofit 222K1 is a molded cable sleeve with a black color and operating temperature range of -55°C to 105°C. It is compliant with ELV regulations. The sleeve is made of modified elastomer material and is available in a package quantity of one. The cable diameter accommodated by this sleeve is 16mm.
TE Connectivity 222K142-25/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Thermofit 222K1 |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222K142-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
