Conn Type C PL Crimp RA Cable Mount
TE Connectivity 225078-3 technical specifications.
| Type | Type C |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 225078-3 to view detailed technical specifications.
No datasheet is available for this part.