This 600V hook-up wire features ETFE insulation and a 26AWG conductor made from copper and silver. It is designed for use in applications with operating temperatures between -65°C and 200°C. The wire is not radiation hardened and is compliant with RoHS regulations. It is available in a variety of colors, including white and yellow. The wire is part of the MIL-W-22759 and MIL-C-27500 series, as well as the 55A0111 series.
TE Connectivity 22759/33-26-94 technical specifications.
| Color | White, Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/33-26-94 to view detailed technical specifications.
No datasheet is available for this part.