
RF coaxial connector, BNC series, straight panel mount with solder cup termination. Features a 50 Ohm impedance and operates from 0 Hz to 4 GHz with a maximum frequency of 4 GHz. Constructed with a zinc body plated in nickel, and bronze contacts plated in gold. Dielectric material is PBT, with a maximum operating temperature of 165°C. Rated for 500V and 500 mating cycles.
TE Connectivity 227755-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227755-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.