TE Connectivity 2311403-5 technical specifications.
| Type | Square Cap |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2311403-5 to view detailed technical specifications.
No datasheet is available for this part.