TE Connectivity 2323802-7 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 240V |
| Maximum Output Current | 25A |
| Input Type | DC |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2323802-7 to view detailed technical specifications.
No datasheet is available for this part.