TE Connectivity 23ESA104MMF50AF technical specifications.
| Number of Terminals | 3 |
| Tolerance | 20 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 23ESA104MMF50AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.