TE Connectivity 23ESB222MMF50NF technical specifications.
| Depth | 18.2mm |
| ELV | Compliant |
| Height | 25.2mm |
| Length | 10.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 23, Citec |
| Taper | Logarithmic |
| Termination | Eyelet |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 23ESB222MMF50NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.