
TE Connectivity 2410SFV0.50FM/125-2 technical specifications.
| Body Material | Epoxy |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| ELV | Compliant |
| Fuse Current | 500mA |
| Fuse Size | 6.25 X 2.64 X 2.36mm |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 6.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFV |
| Terminal Material | Copper |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2410SFV0.50FM/125-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
