TE Connectivity 2410SFV2.50FM/125-2 technical specifications.
| Body Material | Epoxy |
| Current Rating | 2.5A |
| Height | 2.36mm |
| Length | 6.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Terminal Material | Copper |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2410SFV2.50FM/125-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.