
Relay Accessories Relay Socket Mounting Clip Plastic
TE Connectivity 24A072 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Clip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 24A072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
