
TE Connectivity 24A110 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 914.4mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 10.29mm |
| Termination | Solder |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 24A110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
