The 258-11T200 relay from TE Connectivity features a single pole double throw contact arrangement with a 1 form C contact form. It has a maximum pick-up voltage of 102VAC and a minimum dropout voltage of 36VAC. The relay can switch up to 15A and has a maximum AC switching voltage of 240V. It operates within a temperature range of -25 to 55 degrees Celsius and is mounted via a socket with solder lug termination.
TE Connectivity 258-11T200 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 120V |
| Coil Resistance | 3.4KOhm |
| Maximum Pick-Up Voltage | 102VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 258-11T200 to view detailed technical specifications.
No datasheet is available for this part.