This relay features a single pole single throw normally open contact arrangement with a 1 form A contact form. The DC coil voltage is 24VDC with a coil current of 37mA and a coil resistance of 650 ohms. The maximum pick-up voltage is 18VDC and the minimum dropout voltage is 2.4VDC. The relay can switch up to 15A of current and can operate in temperatures ranging from -25 to 55 degrees Celsius.
TE Connectivity 258-24C200 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 37mA |
| Coil Resistance | 650Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 258-24C200 to view detailed technical specifications.
No datasheet is available for this part.