TE Connectivity 258-66Q200 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 24V |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Mounting | Flange Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 6 |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 258-66Q200 to view detailed technical specifications.
No datasheet is available for this part.