
TE Connectivity 269147-5 technical specifications.
| Package Length (mm) | 48.72 |
| Package Width (mm) | 13.59(Max) |
| Package Height (mm) | 9.53 |
| Mounting | Snap Fit To Panel |
| Transmission Media Distance | 2km |
| Category | Fast Ethernet Multimode SFF MT-RJ Transceiver |
| Maximum Data Rate | 125Mbps |
| Transmission Media Type | Optical Fiber |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Supply Current | 120(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | SRP33 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 269147-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.