TE Connectivity 27E007 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.