Relay Sockets Nylon Solder Terminal 15A Chassis Mount 3Pole
TE Connectivity 27E043 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.