
TE Connectivity 27E122 technical specifications.
| Body Material | Glass, Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 60.58mm |
| ELV | Compliant |
| Height | 23.5mm |
| Lead Free | Lead Free |
| Length | 39.93mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
