
Four-pole, 4PDT relay socket featuring screw terminals and a glass-filled polyester body. Designed for chassis mounting with a 2.54mm pitch and 14 positions, this female socket offers tin-plated brass contacts and operates within a temperature range of -45°C to 70°C. It is RoHS compliant, lead-free, and rated for 120V AC/DC.
TE Connectivity 27E166 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
