
TE Connectivity 27E460 technical specifications.
| Body Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Height | 17.6mm |
| Lead Free | Lead Free |
| Length | 69.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Screw |
| Width | 56.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.