
TE Connectivity 27E487 technical specifications.
| Body Material | Glass, Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K10 |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.