
8-position, 2-row relay socket featuring PC pin termination for through-hole PCB mounting. Constructed with a durable Nylon body and Brass contacts with Tin plating, this socket supports a 10A current rating and 120V DC rated voltage. Designed for straight orientation, it is RoHS compliant and lead-free.
TE Connectivity 27E489 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 21.44mm |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K10 |
| Termination | PCB |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
