This 11-contact relay socket features a polyamide body and brass contacts with tin plating. It is designed for mounting on a DIN rail and is available in bulk packaging. The socket is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in electromechanical relay applications.
TE Connectivity 27E892 technical specifications.
| Body Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
